Enclosed AC DC Converters 2 Output 15V 1A, 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP 30215

DigiKey Part Number
1951-1168-ND
Manufacturer
Manufacturer Product Number
TMP 30215
Description
AC/DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V 1A, 1A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMP 30215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 1A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
OTP, SCP, Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
7-DIP Module, 5 Leads
Size / Dimension
3.50" L x 2.50" W x 0.85" H (88.9mm x 63.5mm x 21.7mm)
Approval Agency
CB, CE, cULus, cURus
Line Regulation
1%, 3%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM253.18000RM253.18
5RM244.26400RM1,221.32
10RM235.33600RM2,353.36
25RM227.73200RM5,693.30
50RM220.12780RM11,006.39
100RM214.80880RM21,480.88
Manufacturers Standard Package
Unit Price without VAT:RM253.18000
Unit Price with VAT:RM278.49800