



TMPS 05-109 | |
|---|---|
DigiKey Part Number | TMPS05-109-ND |
Manufacturer | |
Manufacturer Product Number | TMPS 05-109 |
Description | AC/DC CONVERTER 9V 5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 9V 555mA 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPS 05-109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 9V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 555mA | |
Power (Watts) | 5 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.64" H (25.4mm x 25.4mm x 16.3mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.37000 | RM78.37 |
| 5 | RM74.70200 | RM373.51 |
| 10 | RM71.03800 | RM710.38 |
| 25 | RM69.93520 | RM1,748.38 |
| 50 | RM66.58600 | RM3,329.30 |
| 100 | RM62.84300 | RM6,284.30 |
| Unit Price without VAT: | RM78.37000 |
|---|---|
| Unit Price with VAT: | RM86.20700 |

