Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 3-0523HI

DigiKey Part Number
TMR3-0523HI-ND
Manufacturer
Manufacturer Product Number
TMR 3-0523HI
Description
DC DC CONVERTER +/-15V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 3-0523HI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, 100mA
Power (Watts)
3 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
81%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM95.11000RM95.11
5RM94.28400RM471.42
10RM93.45700RM934.57
30RM90.58067RM2,717.42
50RM90.02900RM4,501.45
100RM88.57120RM8,857.12
250RM86.67968RM21,669.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM95.11000
Unit Price with VAT:RM104.62100