
TOP 200-124C | |
|---|---|
DigiKey Part Number | TOP200-124C-ND |
Manufacturer | |
Manufacturer Product Number | TOP 200-124C |
Description | AC/DC CONVERTER 24V 199W |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 200-124C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) | |
Approval Agency | CB, CE, cCSAus, GS, SIQ | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM612.75000 | RM612.75 |
| 5 | RM583.57800 | RM2,917.89 |
| 10 | RM571.45400 | RM5,714.54 |
| 30 | RM552.74933 | RM16,582.48 |
| 50 | RM544.26300 | RM27,213.15 |
| Unit Price without VAT: | RM612.75000 |
|---|---|
| Unit Price with VAT: | RM674.02500 |


