Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-15D
TPP-15D

TPP 15-112-D

DigiKey Part Number
1951-2891-ND
Manufacturer
Manufacturer Product Number
TPP 15-112-D
Description
AC/DC CONVERTER 12V 15W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 1.25A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 15-112-D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
Household Appliances, ITE (Commercial), Medical
Features
Adjustable Output, Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.65" L x 1.14" W x 0.85" H (42.0mm x 28.9mm x 21.5mm)
Approval Agency
CB, CE, cURus
Line Regulation
-
Load Regulation
0.5%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM151.14000RM151.14
5RM151.06000RM755.30
10RM150.98100RM1,509.81
25RM146.84400RM3,671.10
50RM143.10080RM7,155.04
100RM141.64260RM14,164.26
250RM140.18520RM35,046.30
Manufacturers Standard Package
Unit Price without VAT:RM151.14000
Unit Price with VAT:RM166.25400