


TDN 1-1211WISM | |
|---|---|
DigiKey Part Number | 1951-2433-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1211WISM |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1211WISM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 79% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM74.47000 | RM74.47 |
| 5 | RM73.54400 | RM367.72 |
| 10 | RM72.61400 | RM726.14 |
| 30 | RM69.77733 | RM2,093.32 |
| 50 | RM68.08320 | RM3,404.16 |
| 100 | RM62.40960 | RM6,240.96 |
| 250 | RM60.81392 | RM15,203.48 |
| 500 | RM60.36072 | RM30,180.36 |
| Unit Price without VAT: | RM74.47000 |
|---|---|
| Unit Price with VAT: | RM81.91700 |











