
TRN 1-4812 | |
|---|---|
DigiKey Part Number | TRN1-4812-ND |
Manufacturer | |
Manufacturer Product Number | TRN 1-4812 |
Description | DC DC CONVERTER 12V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 90mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 1-4812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 90mA | |
Power (Watts) | 1.1 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.98000 | RM40.98 |
| 5 | RM39.40000 | RM197.00 |
| 10 | RM37.82400 | RM378.24 |
| 30 | RM36.64200 | RM1,099.26 |
| 50 | RM36.05100 | RM1,802.55 |
| 100 | RM32.58380 | RM3,258.38 |
| 250 | RM31.16540 | RM7,791.35 |
| 500 | RM30.92900 | RM15,464.50 |
| Unit Price without VAT: | RM40.98000 |
|---|---|
| Unit Price with VAT: | RM45.07800 |

