


TSRN 1-0525SM | |
|---|---|
DigiKey Part Number | 1951-2525-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-0525SM |
Description | DC DC CONVERTER 2.5V 2.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-0525SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 2.5 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95.5% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.37" W x 0.29" H (15.2mm x 9.3mm x 7.4mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM54.84000 | RM54.84 |
| 5 | RM52.82800 | RM264.14 |
| 10 | RM51.96900 | RM519.69 |
| 30 | RM50.63833 | RM1,519.15 |
| 50 | RM50.03100 | RM2,501.55 |
| 100 | RM49.21690 | RM4,921.69 |
| 250 | RM48.16004 | RM12,040.01 |
| 500 | RM47.37448 | RM23,687.24 |
| Unit Price without VAT: | RM54.84000 |
|---|---|
| Unit Price with VAT: | RM60.32400 |



