


TXLN 060-115 | |
|---|---|
DigiKey Part Number | 1951-TXLN060-115-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 060-115 |
Description | AC/DC CONVERTER 15V 60W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 060-115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 83% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.08000 | RM202.08 |
| 5 | RM192.48400 | RM962.42 |
| 10 | RM188.48600 | RM1,884.86 |
| 25 | RM183.32360 | RM4,583.09 |
| 50 | RM179.51580 | RM8,975.79 |
| 100 | RM175.78630 | RM17,578.63 |
| Unit Price without VAT: | RM202.08000 |
|---|---|
| Unit Price with VAT: | RM222.28800 |

