


TXLN 080-312M2 | |
|---|---|
DigiKey Part Number | 1951-TXLN080-312M2-ND |
Manufacturer | |
Manufacturer Product Number | TXLN 080-312M2 |
Description | AC/DC CONVERTER 5V 12V -12V 94W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 12V -12V 88 ~ 264 VAC, 125 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TXLN 080-312M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 375 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Current - Output 2 | 3.5 A | |
Current - Output 3 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.74" W x 1.50" H (159.0mm x 95.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM300.50000 | RM300.50 |
| 5 | RM291.41800 | RM1,457.09 |
| 10 | RM282.34000 | RM2,823.40 |
| 25 | RM273.23920 | RM6,830.98 |
| 50 | RM264.09900 | RM13,204.95 |
| 100 | RM257.67560 | RM25,767.56 |
| Unit Price without VAT: | RM300.50000 |
|---|---|
| Unit Price with VAT: | RM330.55000 |




