Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 127 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXM 015-112

DigiKey Part Number
1951-1261-ND
Manufacturer
Manufacturer Product Number
TXM 015-112
Description
AC/DC CONVERTER 12V 16W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 127 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TXM 015-112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 127 ~ 375 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.3 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
82%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.11" L x 2.01" W x 1.13" H (79.0mm x 51.0mm x 28.8mm)
Approval Agency
CE, cURus
Standard Number
60950-1; 62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM88.06000RM88.06
5RM85.45800RM427.29
10RM82.85800RM828.58
25RM80.29720RM2,007.43
50RM77.69680RM3,884.84
100RM75.09640RM7,509.64
250RM73.28400RM18,321.00
Manufacturers Standard Package
Unit Price without VAT:RM88.06000
Unit Price with VAT:RM96.86600