
TXN 100PF-124 | |
|---|---|
DigiKey Part Number | 1951-TXN100PF-124-ND |
Manufacturer | |
Manufacturer Product Number | TXN 100PF-124 |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC, 140 ~ 340 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 140 ~ 340 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.2 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 87% | |
Operating Temperature | -30°C ~ 70°C | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | |
Approval Agency | CB, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM207.44000 | RM207.44 |
| 5 | RM199.71000 | RM998.55 |
| 10 | RM196.46800 | RM1,964.68 |
| 25 | RM192.25640 | RM4,806.41 |
| 50 | RM189.12480 | RM9,456.24 |
| 100 | RM186.04170 | RM18,604.17 |
| Unit Price without VAT: | RM207.44000 |
|---|---|
| Unit Price with VAT: | RM228.18400 |

