Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXO 200-115-J

DigiKey Part Number
1951-TXO200-115-J-ND
Manufacturer
Manufacturer Product Number
TXO 200-115-J
Description
AC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 3.00" W x 1.50" H (101.6mm x 76.2mm x 38.1mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, cURus
Voltage - Output 1
15V
Standard Number
62368-1
Current - Output 1
9.34 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM322.68000RM322.68
5RM310.65200RM1,553.26
10RM305.60800RM3,056.08
25RM299.05120RM7,476.28
50RM294.17860RM14,708.93
100RM289.37980RM28,937.98
Manufacturers Standard Package
Unit Price without VAT:RM322.68000
Unit Price with VAT:RM354.94800