
TXO 200-148-J | |
|---|---|
DigiKey Part Number | 1951-TXO200-148-J-ND |
Manufacturer | |
Manufacturer Product Number | TXO 200-148-J |
Description | AC/DC CONVERTER 48V 150W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 3.00" W x 1.50" H (101.6mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, cURus |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 3.125 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM322.68000 | RM322.68 |
| 5 | RM310.65200 | RM1,553.26 |
| 10 | RM305.60800 | RM3,056.08 |
| 25 | RM299.05120 | RM7,476.28 |
| 50 | RM294.17860 | RM14,708.93 |
| 100 | RM289.37980 | RM28,937.98 |
| Unit Price without VAT: | RM322.68000 |
|---|---|
| Unit Price with VAT: | RM354.94800 |


