
DK-BT1008 | |
|---|---|
DigiKey Part Number | 3641-DK-BT1008-ND |
Manufacturer | |
Manufacturer Product Number | DK-BT1008 |
Description | ESD SOLVENT BOTTLE, BLUE, 8 OZ |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bottle, Square/Rectangular 8oz Blue High Density Polyethylene (HDPE) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bottle, Square/Rectangular | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | Blue | |
Material | High Density Polyethylene (HDPE) | |
Features | ESD Safe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.53000 | RM80.53 |
| 5 | RM73.09400 | RM365.47 |
| 10 | RM70.10000 | RM701.00 |
| 25 | RM66.33080 | RM1,658.27 |
| 50 | RM63.61440 | RM3,180.72 |
| 100 | RM61.00930 | RM6,100.93 |
| 500 | RM55.36496 | RM27,682.48 |
| Unit Price without VAT: | RM80.53000 |
|---|---|
| Unit Price with VAT: | RM88.58300 |


