Heel Strap, Shoe Strap (Disposable) Black, Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-HG4560L

DigiKey Part Number
3641-DK-HG4560L-ND
Manufacturer
Manufacturer Product Number
DK-HG4560L
Description
DISPOSABLE HEEL GROUNDER (YELLOW
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap (Disposable) Black, Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Bag
Part Status
Active
Type
Heel Strap, Shoe Strap (Disposable)
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Adhesive
Strap Material
Polyester
Strap Termination
-
Size
-
Color
Black, Yellow
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM302.08000RM302.08
10RM276.89100RM2,768.91
25RM268.99960RM6,724.99
50RM263.66000RM13,183.00
100RM258.79690RM25,879.69
Manufacturers Standard Package
Unit Price without VAT:RM302.08000
Unit Price with VAT:RM332.28800