
DK-JKC9022LB | |
|---|---|
DigiKey Part Number | 3641-DK-JKC9022LB-ND |
Manufacturer | |
Manufacturer Product Number | DK-JKC9022LB |
Description | SMOCK JACKET POLY BLE SMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Small Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Small | |
Material | Polyester | |
Color | Blue | |
Features | Pockets, Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM202.63000 | RM202.63 |
| 10 | RM184.14800 | RM1,841.48 |
| 25 | RM178.40640 | RM4,460.16 |
| 50 | RM174.53720 | RM8,726.86 |
| 100 | RM171.02280 | RM17,102.28 |
| Unit Price without VAT: | RM202.63000 |
|---|---|
| Unit Price with VAT: | RM222.89300 |

