
TP53A-L25CQ25T2-125.000M-TR | |
|---|---|
DigiKey Part Number | 2492-TP53A-L25CQ25T2-125.000M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP53A-L25CQ25T2-125.000M-TR |
Description | XTAL OSC XO 125.0000MHZ 6PAD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |

