
TE0803-04-3BE11-AS | |
|---|---|
DigiKey Part Number | 1686-TE0803-04-3BE11-AS-ND |
Manufacturer | |
Manufacturer Product Number | TE0803-04-3BE11-AS |
Description | IC MODULE ZYNQ USCALE 2GB 128MB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TEBF0808 TE0803 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | TEBF0808 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,320.02000 | RM5,320.02 |
| Unit Price without VAT: | RM5,320.02000 |
|---|---|
| Unit Price with VAT: | RM5,852.02200 |




