Open Frame AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DY060-7

DigiKey Part Number
364-1743-ND
Manufacturer
Manufacturer Product Number
DY060-7
Description
AC/DC CONVERTER 12V 5V 60W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
4.8 A
Current - Output 2
500 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.18" H (114.3mm x 63.5mm x 30.0mm)
Approval Agency
-
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM297.12000RM297.12
5RM282.97800RM1,414.89
10RM277.09600RM2,770.96
25RM269.51320RM6,737.83
50RM263.91220RM13,195.61
100RM258.42930RM25,842.93
Manufacturers Standard Package
Unit Price without VAT:RM297.12000
Unit Price with VAT:RM326.83200