36V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM30-360

DigiKey Part Number
2103-ICM30-360-ND
Manufacturer
Manufacturer Product Number
ICM30-360
Description
AC/DC WALL MOUNT ADAPTER 36V 66W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
36V 30 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Mag, LLC
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Fixed Blade, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
36V
Current - Output (Max)
830mA
Power (Watts)
30 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P, Multi-Blade (Sold Separately)
Size / Dimension
2.84" L x 1.70" W x 1.20" H (72.1mm x 43.2mm x 30.5mm)
Approval Agency
cUL, FCC, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM37.47000RM37.47
5RM34.46800RM172.34
10RM33.24600RM332.46
25RM31.69640RM792.41
50RM30.57280RM1,528.64
100RM29.48850RM2,948.85
250RM28.11364RM7,028.41
500RM27.11658RM13,558.29
Manufacturers Standard Package
Unit Price without VAT:RM37.47000
Unit Price with VAT:RM41.21700