L6R200D-480-C6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tri-Mag, LLC
In Stock: 48
Unit Price: RM524.64000
Datasheet

Parametric Equivalent


Tri-Mag, LLC
In Stock: 36
Unit Price: RM608.54000
Datasheet

Parametric Equivalent


Phihong USA
In Stock: 11
Unit Price: RM339.38000
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: RM455.98170
Datasheet
48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R200D-480-C6

DigiKey Part Number
L6R200D-480-C6-ND
Manufacturer
Manufacturer Product Number
L6R200D-480-C6
Description
AC/DC DESKTOP ADAPTER 48V 200W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Power DIN, 4 Pin
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C6
Input Type
Cord (Sold Separately)
Size / Dimension
7.20" L x 3.19" W x 1.65" H (183.0mm x 81.0mm x 42.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CE, cULus, EN, FCC, TUV
Voltage - Output
48V
Standard Number
62368-1
Current - Output (Max)
4.17A
Weight
1.874 lb (850.0 g)
Power (Watts)
200 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6R200D-480Tri-Mag, LLC48364-1775-NDRM524.64000Parametric Equivalent
L6R200DM-480-C14Tri-Mag, LLC36364-1613-NDRM608.54000Parametric Equivalent
PPL200U-480Phihong USA11993-1475-NDRM339.38000Parametric Equivalent
SDI200-48-U-P51Bel Power Solutions0SDI200-48-U-P51-NDRM455.98170Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
200RM502.63830RM100,527.66
Unit Price without VAT:RM502.63830
Unit Price with VAT:RM552.90213