Parametric Equivalent

L6R90DM-150 | |
|---|---|
DigiKey Part Number | 2103-L6R90DM-150-ND |
Manufacturer | |
Manufacturer Product Number | L6R90DM-150 |
Description | AC/DC DESKTOP ADAPTER 15V 90W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Mag, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 6A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 150mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 5.94" L x 2.52" W x 1.38" H (150.9mm x 64.0mm x 35.1mm) | |
Approval Agency | - | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM214.10368 | RM53,525.92 |
| Unit Price without VAT: | RM214.10368 |
|---|---|
| Unit Price with VAT: | RM235.51405 |


