
2520X500C | |
|---|---|
DigiKey Part Number | 2254-2520X500C-ND |
Manufacturer | |
Manufacturer Product Number | 2520X500C |
Description | INSERT YELLOW 0.34"DIA X 0.50" H |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Insert Yellow 0.34" Dia x 0.50" H (8.7mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tri-Star Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Insert | |
Color | Yellow | |
Size / Dimension | 0.34" Dia x 0.50" H (8.7mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.05000 | RM2.05 |
| 5 | RM1.70200 | RM8.51 |
| 10 | RM1.58400 | RM15.84 |
| 25 | RM1.44360 | RM36.09 |
| 50 | RM1.34980 | RM67.49 |
| 100 | RM1.26710 | RM126.71 |
| 250 | RM1.17128 | RM292.82 |
| 500 | RM1.10762 | RM553.81 |
| 1,000 | RM1.05064 | RM1,050.64 |
| Unit Price without VAT: | RM2.05000 |
|---|---|
| Unit Price with VAT: | RM2.25500 |


