
CMT908-V2 | |
|---|---|
DigiKey Part Number | 237-1231-ND |
Manufacturer | |
Manufacturer Product Number | CMT908-V2 |
Description | CMC 4MH 5.2A 2LN TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.2A DCR 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | CMT908-V2 Models |
Category | DC Resistance (DCR) (Max) 40mOhm |
Manufacturer Triad Magnetics | Voltage Rating - AC 1500V (1.5kV) |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Approval Agency CSA, IEC, UL, VDE |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.450" L x 0.800" W (36.83mm x 20.32mm) |
Number of Lines 2 | Height (Max) 1.500" (38.10mm) |
Inductance @ Frequency 4 mH @ 10 kHz | Package / Case Vertical, 4 PC Pin |
Current Rating (Max) 5.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM29.12000 | RM29.12 |
| 10 | RM23.92800 | RM239.28 |
| 25 | RM22.13480 | RM553.37 |
| 50 | RM20.87180 | RM1,043.59 |
| 100 | RM19.68190 | RM1,968.19 |
| 250 | RM18.21432 | RM4,553.58 |
| 500 | RM17.17934 | RM8,589.67 |
| 1,000 | RM16.49146 | RM16,491.46 |
| Unit Price without VAT: | RM29.12000 |
|---|---|
| Unit Price with VAT: | RM32.03200 |


