


F-149XP | |
|---|---|
DigiKey Part Number | 237-1916-ND |
Manufacturer | |
Manufacturer Product Number | F-149XP |
Description | PWR XFMR LAMINATED 4.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 4.5VA Power Transformer 115V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 700mA, Series 350mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | F-149XP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 700mA, Series 350mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 4.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.32mm L x 31.75mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.469 lb (212.73 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.13000 | RM36.13 |
| 10 | RM32.59200 | RM325.92 |
| 25 | RM31.26640 | RM781.66 |
| 50 | RM30.29300 | RM1,514.65 |
| 100 | RM29.34550 | RM2,934.55 |
| 250 | RM28.13240 | RM7,033.10 |
| 500 | RM27.24408 | RM13,622.04 |
| 1,000 | RM26.38090 | RM26,380.90 |
| Unit Price without VAT: | RM36.13000 |
|---|---|
| Unit Price with VAT: | RM39.74300 |

