Laminated Core 2.4VA Power Transformer 115V Primary 120V Secondary 20mA Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 2.4VA Power Transformer 115V Primary 120V Secondary 20mA Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

F3-120

DigiKey Part Number
237-1671-ND
Manufacturer
Manufacturer Product Number
F3-120
Description
PWR XFMR LAMINATED 2.4VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 2.4VA Power Transformer 115V Primary 120V Secondary 20mA Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
F3-120 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V
Voltage - Secondary (Full Load)
120V
Current - Output (Max)
20mA
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
Yes
Power - Max
2.4VA
Mounting Type
Chassis Mount
Termination Style
Solder, Quick Connect - 0.187" (4.7mm)
Size / Dimension
41.28mm L x 30.15mm W
Height - Seated (Max)
30.15mm
Voltage - Isolation
2500VAC
Weight
0.25 lb (113.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 216
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM29.75000RM29.75
10RM26.85900RM268.59
25RM25.77080RM644.27
50RM24.97100RM1,248.55
100RM24.19240RM2,419.24
250RM23.19508RM5,798.77
500RM22.46462RM11,232.31
1,000RM21.75443RM21,754.43
Manufacturers Standard Package
Unit Price without VAT:RM29.75000
Unit Price with VAT:RM32.72500