


F5-20 | |
|---|---|
DigiKey Part Number | 237-1693-ND |
Manufacturer | |
Manufacturer Product Number | F5-20 |
Description | PWR XFMR LAMINATED 12VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 12VA Power Transformer 115V Primary 20V Secondary 600mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | F5-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 600mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 12VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 71.42mm L x 34.93mm W | |
Height - Seated (Max) | 41.28mm | |
Voltage - Isolation | 2500VAC | |
Weight | 0.7 lb (317.51 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM40.86000 | RM40.86 |
| Unit Price without VAT: | RM40.86000 |
|---|---|
| Unit Price with VAT: | RM44.94600 |


