Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
What are Transformers? How Do They Work? - Another Teaching Moment

FP24-250-B

DigiKey Part Number
FP24-250-B-ND
Manufacturer
Manufacturer Product Number
FP24-250-B
Description
PWR XFMR LAMINATED 6VA TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 12V, Series 24V Secondary Parallel 500mA, Series 250mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
FP24-250-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
115V, 230V
Voltage - Secondary (Full Load)
Parallel 12V, Series 24V
Current - Output (Max)
Parallel 500mA, Series 250mA
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
6VA
Mounting Type
Through Hole
Termination Style
PC Pin
Size / Dimension
47.63mm L x 39.67mm W
Height - Seated (Max)
22.22mm
Voltage - Isolation
2000Vrms
Weight
0.438 lb (198.67 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM47.52000RM47.52
Manufacturers Standard Package
Unit Price without VAT:RM47.52000
Unit Price with VAT:RM52.27200