


FP30-85-B | |
|---|---|
DigiKey Part Number | FP30-85-B-ND |
Manufacturer | |
Manufacturer Product Number | FP30-85-B |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 15V, Series 30V Secondary Parallel 160mA, Series 80mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP30-85-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 15V, Series 30V | |
Current - Output (Max) | Parallel 160mA, Series 80mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.00000 | RM42.00 |
| Unit Price without VAT: | RM42.00000 |
|---|---|
| Unit Price with VAT: | RM46.20000 |

