Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount
What are Transformers? How Do They Work? - Another Teaching Moment

TCT40-02E07K-B

DigiKey Part Number
TCT40-02E07K-B-ND
Manufacturer
Manufacturer Product Number
TCT40-02E07K-B
Description
PWR XFMR LAMINATED 40VA CHAS MT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
TCT40-02E07K-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
240V
Voltage - Secondary (Full Load)
24V
Current - Output (Max)
1.67A
Primary Winding(s)
Single
Secondary Winding(s)
Single
Center Tap
No
Power - Max
40VA
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Size / Dimension
92.46mm L x 56.67mm W
Height - Seated (Max)
57.40mm
Voltage - Isolation
1500Vrms
Weight
1.5 lbs (680.4 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM72.06000RM72.06
Manufacturers Standard Package
Unit Price without VAT:RM72.06000
Unit Price with VAT:RM79.26600