CABLE-PH04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CABLE-PH04

DigiKey Part Number
175-CABLE-PH04-ND
Manufacturer
Manufacturer Product Number
CABLE-PH04
Description
CABLE JST PHR-04 AWG 24, LENGTH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
4
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
Detent Lock
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,117
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM4.21000RM4.21
Unit Price without VAT:RM4.21000
Unit Price with VAT:RM4.63100