
MM870 | |
|---|---|
DigiKey Part Number | 4958-MM870-ND |
Manufacturer | |
Manufacturer Product Number | MM870 |
Description | Precision Multimeter |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity Function Features Auto Off, Hold, Min/Max/Ave, Relative |
Datasheet | Datasheet |
Category | Function Voltage, Current, Resistance, Capacitance, Temperature, Frequency |
Manufacturer Triplett Test Equipment and Tools | Functions, Extra Continuity |
Packaging Retail Package | Features Auto Off, Hold, Min/Max/Ave, Relative |
Part Status Active | Ranging Auto/Manual |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT IV 600V |
Display Type LCD | Includes Battery, Case, Temperature Probe, Test Leads |
Display Count 60000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,004.75000 | RM2,004.75 |
| 5 | RM1,858.34000 | RM9,291.70 |
| 10 | RM1,798.68900 | RM17,986.89 |
| Unit Price without VAT: | RM2,004.75000 |
|---|---|
| Unit Price with VAT: | RM2,205.22500 |

