0 ~ 32V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 5A Output 335W Features Adjustable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS325

DigiKey Part Number
4958-PS325-ND
Manufacturer
Manufacturer Product Number
PS325
Description
Triple Channel Linear DC Power S
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
0 ~ 32V, 5V Output Bench (AC to DC) Power Supply LED 0 ~ 3A, 5A Output 335W Features Adjustable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LED
Manufacturer
Triplett Test Equipment and Tools
Number of Characters
8 (2)
Packaging
Retail Package
Size / Dimension
12.500" L x 8.900" W x 5.800" H (317.50mm x 226.06mm x 147.32mm)
Part Status
Active
Features
Adjustable
Type
Bench (AC to DC)
Power (Watts)
335W
Voltage - Supply
115 ~ 230VAC
Accuracy - Voltmeter; Ammeter
0.1% + 60 mV, 0.3% + 20 mA
Number of Outputs
1
Voltage Regulation - Load
0.01% + 3mV
Voltage - Output
0 ~ 32V, 5V
Current Regulation - Load
0.2% + 3mA
Current - Output
0 ~ 3A, 5A
Ripple
1mV rms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM2,338.04000RM2,338.04
5RM2,167.31600RM10,836.58
10RM2,097.76600RM20,977.66
Manufacturers Standard Package
Unit Price without VAT:RM2,338.04000
Unit Price with VAT:RM2,571.84400