
EG480 | |
|---|---|
DigiKey Part Number | 4958-EG480-ND |
Manufacturer | Triplett |
Manufacturer Product Number | EG480 |
Description | EARTH GROUND RESISTANCE TESTER |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Earth Ground Testers CAT III 1000V Measures Resistance 0.02 ~ 20kOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Earth Ground Testers | |
Specifications | Measures Resistance 0.02 ~ 20kOhm | |
Ratings | CAT III 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,405.04000 | RM1,405.04 |
| 5 | RM1,302.37400 | RM6,511.87 |
| 10 | RM1,260.56000 | RM12,605.60 |
| 25 | RM1,207.38480 | RM30,184.62 |
| Unit Price without VAT: | RM1,405.04000 |
|---|---|
| Unit Price with VAT: | RM1,545.54400 |

