Standard Pliers Needle Nose Serrated 13.00" (330.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TT-260

DigiKey Part Number
4958-TT-260-ND
Manufacturer
Triplett
Manufacturer Product Number
TT-260
Description
CROSSJAW 13" LONG NEEDLE NOSE PL
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Standard Pliers Needle Nose Serrated 13.00" (330.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Standard
Tip Type
Needle Nose
Tip Shape
Straight
Jaw Type
Serrated
Features
-
Length
13.00" (330.2mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM99.17000RM99.17
5RM91.91200RM459.56
10RM88.95700RM889.57
25RM85.19400RM2,129.85
Manufacturers Standard Package
Unit Price without VAT:RM99.17000
Unit Price with VAT:RM109.08700