Outlet Strip, Power Strip, Surge Protector 5700J Bench, Rack, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV3500PC

DigiKey Part Number
AV3500PC-ND
Manufacturer
Manufacturer Product Number
AV3500PC
Description
ISOBAR CONSOL SURGE W/COAX & DSL
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 5700J Bench, Rack, Wall
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Bench, Rack, Wall
Current - Max
12A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
8
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
-
Media Lines Protected
Type F Coax, RJ11
Energy
5700J
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.