B020-016-17 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 0
Unit Price: RM8,463.16000
Datasheet
16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B020-016-17

DigiKey Part Number
B020-016-17-ND
Manufacturer
Manufacturer Product Number
B020-016-17
Description
SWITCH KVM 16PORT 1U W/LCD PS/2
Customer Reference
Detailed Description
16 Port Rack Mount Network KVM Console (Includes LCD, Keyboard, Touchpad)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Network KVM Console (Includes LCD, Keyboard, Touchpad)
Number of Ports
16
Peripherals
VGA Monitor, USB or PS/2 Keyboard, USB or PS/2 Mouse
Mounting Type
Rack Mount
Includes
Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit
Requires
P774-0xx, P776-0xx
Size
17.00" L x 5.00" W x 1.75" H (431.8mm x 127mm x 44.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes