
B055-001-PS2 | |
|---|---|
DigiKey Part Number | B055-001-PS2-ND |
Manufacturer | |
Manufacturer Product Number | B055-001-PS2 |
Description | PS/2 SERVER INTERFACE MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PS/2 KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | PS/2 KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, Mini DIN 6 Pos Circular Male (2) | |
Convert To (Adapter End) | RJ45 Jack Female | |
Length | - | |
For Use With/Related Products | KVM Switch B064 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM763.57000 | RM763.57 |
| Unit Price without VAT: | RM763.57000 |
|---|---|
| Unit Price with VAT: | RM839.92700 |







