
MDA1F21UPX00000 | |
|---|---|
DigiKey Part Number | 95-MDA1F21UPX00000-ND |
Manufacturer | |
Manufacturer Product Number | MDA1F21UPX00000 |
Description | RACK STEEL 33.5X23.6X45.5 BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 33.500" L x 23.630" W x 45.591" H (850.90mm x 600.20mm x 1158.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 21U | |
Dimensions - Panel | - | |
Dimensions - Overall | 33.500" L x 23.630" W x 45.591" H (850.90mm x 600.20mm x 1158.00mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Top | |
Material | Metal, Steel | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM20,031.24000 | RM20,031.24 |
| Unit Price without VAT: | RM20,031.24000 |
|---|---|
| Unit Price with VAT: | RM22,034.36400 |

