
N062-012-KJ-WOF | |
|---|---|
DigiKey Part Number | 95-N062-012-KJ-WOF-ND |
Manufacturer | |
Manufacturer Product Number | N062-012-KJ-WOF |
Description | EATON TRIPP LITE SERIES 12-PORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Cat5, Cat5e, Cat6, Cat6a RJ45 Jack 12 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Cat5, Cat5e, Cat6, Cat6a | |
Connector Type | RJ45 Jack | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM240.42000 | RM240.42 |
| 10 | RM213.26800 | RM2,132.68 |
| 25 | RM203.34360 | RM5,083.59 |
| 50 | RM196.14820 | RM9,807.41 |
| 100 | RM190.89300 | RM19,089.30 |
| Unit Price without VAT: | RM240.42000 |
|---|---|
| Unit Price with VAT: | RM264.46200 |

