Cable Assembly 12.0' (3.66m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P569-012-IND

DigiKey Part Number
95-P569-012-IND-ND
Manufacturer
Manufacturer Product Number
P569-012-IND
Description
CABLE M-M HDMI-A 12'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 12.0' (3.66m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI-A Male
2nd Connector Type
HDMI-A Male (Hooded Connector)
Length
12.0' (3.66m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
High Definition Multimedia Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in MYR
Retail Package
QuantityUnit PriceExt Price
1RM116.55000RM116.55
10RM99.03600RM990.36
25RM92.83760RM2,320.94
50RM88.40720RM4,420.36
100RM84.19110RM8,419.11
250RM80.03116RM20,007.79
Manufacturers Standard Package
Unit Price without VAT:RM116.55000
Unit Price with VAT:RM128.20500