Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N262-S10-AQ

DigiKey Part Number
95-N262-S10-AQ-ND
Manufacturer
Manufacturer Product Number
N262-S10-AQ
Description
CAT6A 10G SNAGLESS SHIELDED SLIM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Box
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Aqua
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM68.91000RM68.91
10RM58.58000RM585.80
25RM54.91080RM1,372.77
50RM52.29020RM2,614.51
100RM49.79490RM4,979.49
250RM46.68032RM11,670.08
500RM45.06376RM22,531.88
Manufacturers Standard Package
Unit Price without VAT:RM68.91000
Unit Price with VAT:RM75.80100