


N785-INT-SC-SM | |
|---|---|
DigiKey Part Number | 95-N785-INT-SC-SM-ND |
Manufacturer | |
Manufacturer Product Number | N785-INT-SC-SM |
Description | GIGABIT SINGLEMODE FIBER TO ETHE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Singlemode) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Singlemode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM764.67000 | RM764.67 |
| 10 | RM650.03800 | RM6,500.38 |
| 25 | RM622.59680 | RM15,564.92 |
| Unit Price without VAT: | RM764.67000 |
|---|---|
| Unit Price with VAT: | RM841.13700 |




