Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N816-01M

DigiKey Part Number
TL2140-ND
Manufacturer
Manufacturer Product Number
N816-01M
Description
FIBER OPTIC CBL LC-SC DUPLEX 1M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To SC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
SC Duplex
Cable Diameter
-
Cable Type
Buffered Fiber
Features
Low Smoke
Fiber Type
50/125
Length - Overall
3.3' (1.0m)
Type
Multimode, Duplex
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Black, Red
Insertion Loss
-
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Return Loss
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM72.42000RM72.42
10RM61.55900RM615.59
25RM57.70200RM1,442.55
50RM54.94880RM2,747.44
100RM52.32710RM5,232.71
250RM49.05380RM12,263.45
500RM47.57550RM23,787.75
Manufacturers Standard Package
Unit Price without VAT:RM72.42000
Unit Price with VAT:RM79.66200