2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P004-002-ABL

DigiKey Part Number
TL1302-ND
Manufacturer
Manufacturer Product Number
P004-002-ABL
Description
CORD 18AWG IEC320C14 - 320C13 2'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.00' (609.6mm) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C14
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJT
Wire Gauge
18 AWG
Shielding
Unshielded
Length
2.00' (609.6mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Blue
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
10A
Operating Temperature
-20°C ~ 60°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM24.78000RM24.78
10RM21.07100RM210.71
25RM19.74880RM493.72
50RM18.80560RM940.28
100RM17.90810RM1,790.81
250RM16.78692RM4,196.73
500RM15.98616RM7,993.08
1,000RM15.22384RM15,223.84
2,500RM14.72575RM36,814.38
Manufacturers Standard Package
Unit Price without VAT:RM24.78000
Unit Price with VAT:RM27.25800