SU1000RTXL2UA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton Tripp Lite
In Stock: 15
Unit Price: RM4,773.63000
Datasheet
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 800W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU1000RTXL2UA

DigiKey Part Number
TL354-ND
Manufacturer
Manufacturer Product Number
SU1000RTXL2UA
Description
UPS TRUE ONLINE 1.0KVA 800W 6OUT
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 1kVA / 800W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
1kVA / 800W
AC Outlets
6 (UPS)
Backup Time - Max Load
4.5 minutes
Media Lines Protected
RJ45
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R
Cord Length
10' (3.05m)
Size / Dimension
13.500" L x 17.500" W (342.90mm x 444.50mm)
Height
3.500" (88.90mm)
Weight
29 lbs (13.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes