7.00' (2.13m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJTW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P032-007

DigiKey Part Number
TL417-ND
Manufacturer
Manufacturer Product Number
P032-007
Description
CORD 14AWG IEC320C20 - 320C13 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.00' (2.13m) Power Cord Black IEC 320-C20 To IEC 320-C13 SJTW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
IEC 320-C20
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJTW
Wire Gauge
14 AWG
Shielding
Unshielded
Length
7.00' (2.13m)
Approval Agency Marking
cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
100 ~ 250VAC
Current Rating (Amps)
15A
Operating Temperature
-20°C ~ 60°C
Features
Outdoor Use
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM98.62000RM98.62
10RM83.82000RM838.20
25RM78.57320RM1,964.33
50RM74.82380RM3,741.19
100RM71.25490RM7,125.49
250RM66.79860RM16,699.65
500RM66.68450RM33,342.25
Manufacturers Standard Package
Unit Price without VAT:RM98.62000
Unit Price with VAT:RM108.48200