
P131-06N-MICROA | |
|---|---|
DigiKey Part Number | TL1576-ND |
Manufacturer | |
Manufacturer Product Number | P131-06N-MICROA |
Description | HDMI - MICRO TO VGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HDMI - Micro to VGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | HDMI - Micro to VGA | |
Convert From (Adapter End) | HDMI - Micro Male | |
Convert To (Adapter End) | 3.5mm Female, D-Sub HD15 Female, USB - Micro B 2.0 Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.70000 | RM98.70 |
| 10 | RM83.87900 | RM838.79 |
| 25 | RM78.62520 | RM1,965.63 |
| 50 | RM74.87420 | RM3,743.71 |
| 100 | RM71.30300 | RM7,130.30 |
| 250 | RM66.84368 | RM16,710.92 |
| 500 | RM66.73376 | RM33,366.88 |
| Unit Price without VAT: | RM98.70000 |
|---|---|
| Unit Price with VAT: | RM108.57000 |








