Cable Assembly 1.00' (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P576-001

DigiKey Part Number
TL717-ND
Manufacturer
Manufacturer Product Number
P576-001
Description
CBL DMS-59 M-DVI-I DL LINK F 1'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.00' (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
DMS-59 Male
2nd Connector Type
DVI-I Dual Link, Female (2)
Length
1.00' (304.80mm)
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Digital Visual Interface
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 230
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM73.99000RM73.99
10RM62.89800RM628.98
25RM58.95640RM1,473.91
50RM56.14420RM2,807.21
100RM53.46540RM5,346.54
250RM50.12076RM12,530.19
500RM48.70826RM24,354.13
Manufacturers Standard Package
Unit Price without VAT:RM73.99000
Unit Price with VAT:RM81.38900